345-078-558-878

Heilind Number:EDA345-078-558-878
Manufacturer:EDAC
Manufacturer Number:345-078-558-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-558-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-558-878

Detailed Description

Enhance your PCB connections with our high-performance Green Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With two rows and 78 positions, it offers ample connectivity in a compact .1-inch pitch design. The right-angle mount orientation allows for convenient PCB installation, while a wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Trust in this essential component for efficient and secure card edge connections in your electronic applications. Elevate your connectivity with our premium Board To Board PCB Connector.