345-078-559-212

Heilind Number:EDA345-078-559-212
Manufacturer:EDAC
Manufacturer Number:345-078-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-559-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a compact design and right-angle mount orientation, it optimizes space utilization while facilitating easy installation. The copper alloy contact material guarantees reliable conductivity, even in demanding applications. Boasting 78 positions spread across two rows, it offers ample connectivity options. Its .1-inch pitch and .2-inch row spacing further enhance versatility. Operating flawlessly in a wide temperature range of -40 to 105°C, this connector is a dependable choice for various electronic projects. Elevate your connectivity solutions with this essential component.