345-078-559-288

Heilind Number:EDA345-078-559-288
Manufacturer:EDAC
Manufacturer Number:345-078-559-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-559-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-559-288

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector. Boasting a vibrant green hue, it adds a pop of color to your setup while delivering exceptional performance. With an amperage of 3A and durable UL 94V-0 thermoplastic polyester housing, it ensures reliable power transmission in any application. Featuring two rows and a total of 78 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transfer, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Designed for right-angle mount orientation, it suits various PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for both indoor and outdoor use. Elevate your connectivity game with this essential component.