345-078-559-504

Heilind Number:EDA345-078-559-504
Manufacturer:EDAC
Manufacturer Number:345-078-559-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-559-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-559-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and visual appeal. With two rows and a right angle mount orientation, it offers versatile installation options while accommodating 78 positions for extensive connectivity. The copper alloy contact material guarantees efficient signal transmission, while a pitch of .1 inch and row spacing of .2 inch make it ideal for compact PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Elevate your PCB design with this essential component.