345-078-559-512

Heilind Number:EDA345-078-559-512
Manufacturer:EDAC
Manufacturer Number:345-078-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-559-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. With a sleek Green housing and a durable UL 94V-0 Thermoplastic Polyester construction, it ensures reliable operation in diverse environments. Featuring two rows of carefully crafted Copper Alloy contacts, it guarantees efficient power transmission with a low amperage of 3A. The .1-inch pitch and .2-inch row spacing, along with 78 positions, offer seamless integration for your circuitry. Designed for right-angle mounting, it facilitates easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for various electronic applications. Elevate your connectivity solutions with this essential component.