345-078-559-802

Heilind Number:EDA345-078-559-802
Manufacturer:EDAC
Manufacturer Number:345-078-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-559-802

Detailed Description

Enhance your circuit connections with this high-quality 78-position board-to-board PCB connector. Featuring a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable performance in demanding environments. With a compact .1-inch pitch and convenient right-angle mount orientation, it optimizes space utilization on your PCB. The two-row design with .2-inch row spacing offers efficient signal routing. Operating seamlessly in a wide temperature range from -40 to 105 °C, it guarantees stability in any application. Upgrade your connectivity solutions with this essential component.