345-078-559-803

Heilind Number:EDA345-078-559-803
Manufacturer:EDAC
Manufacturer Number:345-078-559-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-559-803

Detailed Description

Enhance connectivity within your electronic devices with our Board to Board PCB Connector. With a low-profile design and right-angle mount orientation, this connector is ideal for maximizing space efficiency on your PCB. Featuring 78 positions spread across 2 rows, it offers ample connectivity options for your applications. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contacts guarantee reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates easy and precise board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Upgrade your device's connectivity with this high-performance connector.