345-078-559-808

Heilind Number:EDA345-078-559-808
Manufacturer:EDAC
Manufacturer Number:345-078-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-559-808

Detailed Description

Enhance your PCB connections with this 78-position, right angle Card Edge Connector, designed for seamless board-to-board integration. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. The copper alloy contact material guarantees efficient signal transmission, supported by a low amperage of 3 A. With a compact pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment for seamless assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic applications.