345-078-559-812

Heilind Number:EDA345-078-559-812
Manufacturer:EDAC
Manufacturer Number:345-078-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-559-812

Detailed Description

Enhance your PCB connections with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, adding a pop of color to your setup. With two rows of 78 positions each, it provides ample connectivity for your devices. The Copper Alloy contacts ensure reliable signal transmission, while the right-angle mount orientation offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Trust in our connector to deliver optimal performance and durability, making it an essential component for your projects.