345-078-560-201

Heilind Number:EDA345-078-560-201
Manufacturer:EDAC
Manufacturer Number:345-078-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-560-201

Detailed Description

Enhance your PCB connectivity with this versatile green Board To Board PCB Connector. Designed for optimal performance, it features 78 positions in two rows, ensuring seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while copper alloy contacts provide reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. Operating flawlessly in a temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component for seamless and efficient electronic connections.