345-078-560-207

Heilind Number:EDA345-078-560-207
Manufacturer:EDAC
Manufacturer Number:345-078-560-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-560-207

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With two rows of contact points and a spacing of .1 inch, it offers a total of 78 positions for efficient signal transmission. Crafted with precision, the contacts are made of Copper Alloy to ensure optimal conductivity. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C guarantees reliability in diverse environments. Elevate your electronic projects with this essential component.