345-078-560-212

Heilind Number:EDA345-078-560-212
Manufacturer:EDAC
Manufacturer Number:345-078-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-560-212

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for optimal performance, this connector features 78 positions with a pitch of .1 inches, ensuring seamless integration on your printed circuit board. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, guaranteeing durability and reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation and efficient use. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your connectivity solutions with this high-quality component.