345-078-560-288

Heilind Number:EDA345-078-560-288
Manufacturer:EDAC
Manufacturer Number:345-078-560-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-560-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-560-288

Detailed Description

Enhance your circuit connections with our cutting-edge Green Board To Board PCB Connector. Designed for optimal performance, this connector features a sleek UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of Copper Alloy contacts and a .1-inch pitch, it offers seamless connectivity for your electronic components. Its 78 positions allow for versatile applications, while the straight mount orientation simplifies installation. Operating in a wide temperature range from -40 to 105°C, this connector is perfect for various environments. Elevate your PCB assembly with this high-quality and reliable component.