345-078-560-502

Heilind Number:EDA345-078-560-502
Manufacturer:EDAC
Manufacturer Number:345-078-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-560-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-560-502

Detailed Description

Enhance connectivity with our high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, this connector features a total of 78 positions across two rows, ensuring reliable and efficient data transmission. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, facilitating easy installation on PCBs. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation, even in challenging environments with an operating temperature range of -40 to 105 °C. With copper alloy contacts, optimal conductivity is guaranteed, making it ideal for a wide range of applications. Whether for industrial machinery, telecommunications equipment, or consumer electronics, this connector is a versatile and essential component for seamless connectivity on your PCBs. Rest assured, with its straight mount orientation and compliance with industry standards, it ensures easy and secure attachment, promising long-lasting performance. Elevate your connectivity solutions with our premium Board To Board PCB Connector.