345-078-560-504

Heilind Number:EDA345-078-560-504
Manufacturer:EDAC
Manufacturer Number:345-078-560-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-560-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-560-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With two rows of 78 copper alloy contacts, it offers seamless data transfer and power distribution. The 0.1-inch pitch and 0.2-inch row spacing provide precise and secure connections. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Its straight mount orientation and compact design make it easy to integrate, while guaranteeing stability. Upgrade your PCB connections with this essential component.