345-078-560-508

Heilind Number:EDA345-078-560-508
Manufacturer:EDAC
Manufacturer Number:345-078-560-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-560-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-560-508

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Featuring a sleek and durable design, this connector is a game-changer for seamless data transfer. With a vibrant green color and a housing made of UL 94V-0 Thermoplastic Polyester, it not only stands out visually but also ensures top-notch safety and performance. The connector boasts two rows of 78 positions, each crafted with high-quality copper alloy for optimal conductivity. With a pitch of .1 in and row spacing of .2 in, it offers precise and reliable connections. Whether you're working on a small-scale project or a larger installation, the straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Elevate your PCB assembly with this essential component, a must-have in any tech enthusiast's toolkit.