345-078-560-812

Heilind Number:EDA345-078-560-812
Manufacturer:EDAC
Manufacturer Number:345-078-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-560-812

Detailed Description

Enhance your circuit board connections with this high-performance Board-to-Board PCB Connector in a sleek green hue. Designed with precision, it boasts a robust housing made of UL 94V-0 Thermoplastic Polyester and features two rows of 78 positions each for seamless connectivity. The contact material, crafted from durable Copper Alloy, ensures reliable transmission, while the 0.1-inch pitch and 0.2-inch row spacing offer optimal signal integrity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications, guaranteeing efficiency and durability in every use. Elevate your electronic projects with this essential component.