345-078-560-858

Heilind Number:EDA345-078-560-858
Manufacturer:EDAC
Manufacturer Number:345-078-560-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-560-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-560-858

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed with precision and durability in mind, this connector features 78 positions across 2 rows, allowing for seamless data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures both safety and reliability. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transmission. Crafted with copper alloy contacts, it guarantees secure and stable connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Its straight mount orientation facilitates easy installation. Elevate your PCB assembly with this essential connector, ideal for various electronic projects.