345-080-500-201

Heilind Number:EDA345-080-500-201
Manufacturer:EDAC
Manufacturer Number:345-080-500-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-500-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance under demanding conditions. Its two rows of 80 positions, with a pitch of .1 inches and row spacing of .2 inches, offer efficient and precise mating for your circuitry. The copper alloy contacts provide optimal conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications, making it a must-have for any electronics project. Upgrade your connectivity solutions with this essential component.