345-080-500-278

Heilind Number:EDA345-080-500-278
Manufacturer:EDAC
Manufacturer Number:345-080-500-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-500-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-500-278

Detailed Description

Enhance your PCB connectivity with our 80-position board-to-board connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 thermoplastic polyester in a vibrant green hue. With a 3A amperage rating and copper alloy contacts, it ensures reliable power and signal transmission. The 2-row design and .1 inch pitch offer efficient PCB-to-PCB connections, while the straight mount orientation and .2 inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your electronic assemblies with this high-quality connector, a must-have in your PCB connectivity toolkit.