345-080-500-508

Heilind Number:EDA345-080-500-508
Manufacturer:EDAC
Manufacturer Number:345-080-500-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-500-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-500-508

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic assemblies. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and 80-position layout allow for precise and efficient signal transmission. Featuring a straight mount orientation and operating temperature range of -40 to 105°C, it offers versatility for various applications. Upgrade your connectivity solutions with this essential component.