345-080-500-512

Heilind Number:EDA345-080-500-512
Manufacturer:EDAC
Manufacturer Number:345-080-500-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-500-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-500-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this 80-position connector features a dual-row layout with a compact pitch of .1 inches, ideal for space-constrained applications. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments with an operating temperature range of -40 to 105 °C. Each contact is meticulously crafted from Copper Alloy, guaranteeing optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Elevate your electronics design with this essential connector, a versatile solution for various projects.