345-080-500-808

Heilind Number:EDA345-080-500-808
Manufacturer:EDAC
Manufacturer Number:345-080-500-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-500-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-500-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 80 positions across two rows, allowing for secure and efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures durability and reliability in extreme operating conditions, with an impressive amperage rating of 3 A. The straight mount orientation and .1-inch pitch facilitate easy installation onto PCBs, while the .2-inch row spacing provides optimal clearance. With an operating temperature range of -40 to 105°C, this connector guarantees stable performance even in harsh environments. Elevate your electronic assembly projects with this essential component.