345-080-500-812

Heilind Number:EDA345-080-500-812
Manufacturer:EDAC
Manufacturer Number:345-080-500-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-500-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-500-812

Detailed Description

Enhance connectivity within your electronic devices with this durable and efficient green Board To Board PCB Connector. Featuring a total of 80 positions across two rows, it offers ample space for seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures a high level of safety and reliability, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it's designed for precise and secure PCB mounting. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.