345-080-520-201

Heilind Number:EDA345-080-520-201
Manufacturer:EDAC
Manufacturer Number:345-080-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-520-201

Detailed Description

Enhance connectivity within your electronic devices with this versatile Green PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in challenging environments. With two rows and 80 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating at temperatures ranging from -40 to 105 °C, it's suitable for a variety of applications. Plus, its straight mount orientation and RoHS compliance make it easy to integrate into your design, meeting both performance and environmental standards. Upgrade your connectivity solutions with this essential component.