345-080-520-202

Heilind Number:EDA345-080-520-202
Manufacturer:EDAC
Manufacturer Number:345-080-520-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-520-202

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. With a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing, it ensures both visual appeal and robust protection. Featuring two rows of Copper Alloy contacts with a pitch of .1 inch and a row spacing of .2 inch, it offers reliable and efficient power transmission. Its 80 positions cater to diverse connection needs, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in challenging environments. Elevate your PCB assembly with this essential connector, a must-have for any electronics enthusiast or professional.