345-080-520-203

Heilind Number:EDA345-080-520-203
Manufacturer:EDAC
Manufacturer Number:345-080-520-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-520-203

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 80 positions in a dual-row configuration, ensuring efficient data transmission. Its low-profile, straight mount orientation and .1-inch pitch make it ideal for compact PCB layouts. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide array of applications. Upgrade your PCB design with this premium connector, a must-have in any electronic setup.