345-080-520-204

Heilind Number:EDA345-080-520-204
Manufacturer:EDAC
Manufacturer Number:345-080-520-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-520-204

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector in a vibrant green hue. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for efficient conductivity. With two rows of 80 positions and a pitch of .1 inches, this connector offers ample connectivity for your PCB projects. The straight mount orientation and compact design make it easy to integrate into your circuitry. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environmental conditions. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your applications. Elevate your PCB connectivity with this essential component.