345-080-520-207

Heilind Number:EDA345-080-520-207
Manufacturer:EDAC
Manufacturer Number:345-080-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-520-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector, meticulously engineered for optimal functionality. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power delivery with an amperage of 3A. The two-row design, with a pitch of .1 inch and row spacing of .2 inch, offers seamless integration for your circuitry, accommodating 80 positions for versatile connectivity. Crafted with precision, the contact material is copper alloy, guaranteeing efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications, from industrial to consumer electronics. Upgrade your setup with this essential component for seamless and robust board-to-board connections.