345-080-520-278

Heilind Number:EDA345-080-520-278
Manufacturer:EDAC
Manufacturer Number:345-080-520-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-520-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-520-278

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 80 positions, allowing for efficient data transmission. The copper alloy contact material ensures reliable signal transfer, while the UL 94V-0 thermoplastic polyester housing offers durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it provides a precise and secure fit for your electronic components. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial applications. Upgrade your PCB assembly with this green-colored connector, guaranteed to meet your connectivity needs with uncompromising quality.