345-080-520-503

Heilind Number:EDA345-080-520-503
Manufacturer:EDAC
Manufacturer Number:345-080-520-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-520-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-520-503

Detailed Description

Elevate your circuit connectivity with our 80-position Board To Board PCB Connector. Designed for seamless integration, this connector features a dual-row layout with a pitch of .1 inches, ensuring precise alignment and efficient signal transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable performance in diverse applications. With a straight mount orientation and operating temperature range of -40 to 105°C, it offers versatility and stability in harsh environments. Trust in the quality and compatibility of this essential component for your electronic assemblies.