345-080-520-504

Heilind Number:EDA345-080-520-504
Manufacturer:EDAC
Manufacturer Number:345-080-520-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-520-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-520-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed with precision and durability in mind, it features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of contacts, each crafted from copper alloy, it offers seamless data transmission at a speed of 3 A. The .1-inch pitch and .2-inch row spacing provide efficient signal routing, while the 80 positions cater to diverse connectivity needs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications, from industrial to consumer electronics. Elevate your connectivity solutions with this essential component.