345-080-520-507

Heilind Number:EDA345-080-520-507
Manufacturer:EDAC
Manufacturer Number:345-080-520-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-520-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-520-507

Detailed Description

Enhance your PCB connections with this durable green Board To Board PCB Connector, designed for optimal performance. Featuring a double row layout with 80 positions, it ensures secure and efficient data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees high temperature resistance and safety. Copper alloy contacts provide reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for seamless integration. With a straight mount orientation, it offers versatility in assembly. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Upgrade your connectivity solutions with this essential component.