345-080-520-512

Heilind Number:EDA345-080-520-512
Manufacturer:EDAC
Manufacturer Number:345-080-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-520-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-520-512

Detailed Description

Enhance your electronic connections with this high-quality Board-to-Board PCB Connector. Designed for seamless integration, this connector features 80 positions across two rows, ensuring robust and reliable connectivity. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the copper alloy contacts provide excellent conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless PCB connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Its straight mount orientation further simplifies installation, making it a must-have component for your PCB assembly projects. Upgrade your connectivity solutions with this green-colored Board-to-Board Connector.