345-080-520-558

Heilind Number:EDA345-080-520-558
Manufacturer:EDAC
Manufacturer Number:345-080-520-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-520-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-520-558

Detailed Description

Enhance connectivity and streamline your PCB layout with this dual-row Card Edge Connector. Designed for seamless board-to-board integration, it boasts 80 positions with a pitch of .1 inches, ensuring optimal signal transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contacts provide reliable conductivity. With a straight mount orientation and a compact form factor, it's perfect for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for industrial and commercial use. Upgrade your electronic projects with this high-performance connector, offering both quality and efficiency.