345-080-520-578

Heilind Number:EDA345-080-520-578
Manufacturer:EDAC
Manufacturer Number:345-080-520-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-520-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-520-578

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually appealing but also reliable, with a robust housing material of UL 94V-0 Thermoplastic Polyester. Boasting two rows and 80 positions, it offers ample space for seamless board-to-board integration. The copper alloy contact material ensures efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mounting orientation, it guarantees easy installation. With an operating temperature range of -40 to 105°C, it's ideal for various environments. Upgrade your connectivity solutions with this essential component.