345-080-520-588

Heilind Number:EDA345-080-520-588
Manufacturer:EDAC
Manufacturer Number:345-080-520-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-520-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-520-588

Detailed Description

Enhance your PCB connectivity with this high-quality Board-to-Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in any environment. With two rows of 80 copper alloy contacts, it offers seamless data transfer with an amperage rating of 3A. The .1-inch pitch and .2-inch row spacing allow for easy installation on your board. Designed for straight mounting orientation, it guarantees a secure fit. Operable in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this efficient and versatile connector.