345-080-520-802

Heilind Number:EDA345-080-520-802
Manufacturer:EDAC
Manufacturer Number:345-080-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-520-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 80-position board-to-board PCB connector. Designed for seamless integration, its sleek green housing crafted from UL 94V-0 thermoplastic polyester ensures durability and safety. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transmission. The copper alloy contacts guarantee reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Upgrade your PCB connections with this advanced connector for optimal performance and longevity.