345-080-520-803

Heilind Number:EDA345-080-520-803
Manufacturer:EDAC
Manufacturer Number:345-080-520-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-520-803

Detailed Description

Enhance your PCB connectivity with our 80-position board-to-board connector, meticulously designed for seamless integration. Crafted with precision, this connector features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring reliable performance in demanding environments. With a pitch of .1 inches and a straight mount orientation, it facilitates easy installation onto your PCB. The 2-row design and .2-inch row spacing provide efficient space utilization, while the green color adds a touch of vibrancy to your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for a wide range of applications. Elevate your connectivity game with this essential component.