345-080-520-804

Heilind Number:EDA345-080-520-804
Manufacturer:EDAC
Manufacturer Number:345-080-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-520-804

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector features 80 positions in a dual-row configuration, allowing for robust and reliable data transmission. The housing material, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The contact material, Copper Alloy, further enhances conductivity and signal integrity. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation offers easy installation, making it ideal for a wide range of applications in electronics and telecommunications. Upgrade your connectivity solutions with this essential component.