345-080-520-808

Heilind Number:EDA345-080-520-808
Manufacturer:EDAC
Manufacturer Number:345-080-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-520-808

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, it ensures reliable power delivery at 3 A. With two rows of 80 positions each, it offers ample connectivity for your electronic components. The .1-inch pitch and .2-inch row spacing allow for seamless integration into your circuitry. Designed for straight mounting orientation, it provides easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Upgrade your connector setup with this essential component for seamless data transmission and power distribution.