345-080-521-201

Heilind Number:EDA345-080-521-201
Manufacturer:EDAC
Manufacturer Number:345-080-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-521-201

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connector, designed for seamless board-to-board integration. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures reliable power delivery with an amperage of 3 A. Its two rows of copper alloy contacts, spaced at .1 in pitch and .2 in row spacing, offer a total of 80 positions for optimal connectivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it guarantees versatility in various environments. Upgrade your PCB assembly with this essential component, perfect for a wide range of applications. (67 words)