345-080-521-203

Heilind Number:EDA345-080-521-203
Manufacturer:EDAC
Manufacturer Number:345-080-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-521-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its 80 positions and 2 rows provide ample room for efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in challenging environments. With a contact material of Copper Alloy, you can count on optimal signal conductivity. Operating between -40 to 105 °C, this connector guarantees stable performance in a wide range of conditions. Its straight mount orientation and .1-inch pitch make installation a breeze, while the .2-inch row spacing allows for easy access. Elevate your PCB assembly with this essential component.