345-080-521-204

Heilind Number:EDA345-080-521-204
Manufacturer:EDAC
Manufacturer Number:345-080-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-521-204

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in a range of environments. With two rows of copper alloy contacts and a pitch of .1 inch, it offers efficient power delivery with low signal interference. Boasting 80 positions, it allows for ample connectivity options on your board. The straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105 °C ensures suitability for various applications. Upgrade your electronic setups with this high-quality connector, a crucial component for seamless PCB connections.