345-080-521-207

Heilind Number:EDA345-080-521-207
Manufacturer:EDAC
Manufacturer Number:345-080-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-521-207

Detailed Description

Enhance your circuit connectivity with our high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 80 positions, ensuring seamless and reliable data transmission. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the housing material, UL 94V-0 Thermoplastic Polyester, ensures safety and resilience in any application. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers efficient and compact PCB integration. Its straight mount orientation and two-row configuration further enhance versatility in assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments and applications. Upgrade your connectivity solutions with this essential component.