345-080-521-208

Heilind Number:EDA345-080-521-208
Manufacturer:EDAC
Manufacturer Number:345-080-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-521-208

Detailed Description

Enhance your PCB connections with this high-quality board-to-board connector, designed for seamless performance in demanding electronic applications. With a compact form factor and two rows of 80 positions each, it offers efficient connectivity for your circuit boards. The UL 94V-0 thermoplastic polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable signal transmission. Featuring a pitch of .1 inch and a row spacing of .2 inches, it allows for precise and stable connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for use in various environments. Trust in its straight mount orientation for easy installation and maintenance. Elevate your PCB assembly with this essential component.