345-080-521-212

Heilind Number:EDA345-080-521-212
Manufacturer:EDAC
Manufacturer Number:345-080-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-521-212

Detailed Description

Enhance your connectivity with our green Board To Board PCB Connector, designed for seamless integration in electronic setups. With a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. Featuring two rows of Copper Alloy contacts with a .1 inch pitch and .2 inch row spacing, it offers efficient signal transmission across its 80 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Elevate your PCB connections with this essential component.