345-080-521-258

Heilind Number:EDA345-080-521-258
Manufacturer:EDAC
Manufacturer Number:345-080-521-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-521-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-521-258

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board to Board Card Edge Connector. Featuring a vibrant green color and crafted with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any setting. With two rows and a total of 80 positions, it offers ample connection possibilities. The copper alloy contact material guarantees efficient signal transmission, while the precise .1-inch pitch and .2-inch row spacing make it easy to integrate into your PCB assembly. Designed for straight mount orientation, it provides seamless installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in the electronics industry. Trust in its quality and versatility for all your connectivity needs.