345-080-521-288

Heilind Number:EDA345-080-521-288
Manufacturer:EDAC
Manufacturer Number:345-080-521-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-521-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-521-288

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliable insulation. The 80-position connector, with two rows and a pitch of .1 inches, offers ample room for secure data transmission. Crafted with copper alloy contacts, it guarantees efficient power delivery with an amperage rating of 3A. Suitable for a wide range of applications, this connector operates seamlessly in temperatures ranging from -40 to 105°C. Its straight mount orientation and .2-inch row spacing make it easy to integrate into your circuit board setup. Upgrade your connectivity solutions with this essential component.