345-080-521-502

Heilind Number:EDA345-080-521-502
Manufacturer:EDAC
Manufacturer Number:345-080-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-521-502

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Featuring a green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With two rows and 80 positions, it offers ample space for efficient data transmission. Crafted with copper alloy contacts, it guarantees reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment on the board. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Choose straight mount orientation for easy installation. Elevate your electronic projects with this essential component.